
E3602S.41.03 | |
|---|---|
DigiKey Part Number | E3602S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3602S.41.03 |
Description | CABLE 2COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.09755 | $2,097.55 |
| 2,000 | $1.99450 | $3,989.00 |
| 3,000 | $1.93622 | $5,808.66 |
| 5,000 | $1.86473 | $9,323.65 |
| 7,000 | $1.81882 | $12,731.74 |
| 10,000 | $1.77113 | $17,711.30 |
| 25,000 | $1.65314 | $41,328.50 |
| 50,000 | $1.61758 | $80,879.00 |





