
E3522S.41.02 | |
|---|---|
DigiKey Part Number | CE3522W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3522S.41.02 |
Description | CABLE 2COND 14AWG WHITE 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 14 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.00000 | $441.00 |
| 2 | $419.79000 | $839.58 |
| 3 | $407.78667 | $1,223.36 |
| 5 | $393.08600 | $1,965.43 |
| 7 | $383.66286 | $2,685.64 |
| 10 | $373.88100 | $3,738.81 |
| 25 | $349.67680 | $8,741.92 |
| 50 | $332.23240 | $16,611.62 |
| 100 | $315.48530 | $31,548.53 |




