
E3062S.41.86 | |
|---|---|
DigiKey Part Number | CE3062N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3062S.41.86 |
Description | CABLE 2COND 12AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $707.62000 | $707.62 |
| 2 | $673.46500 | $1,346.93 |
| 3 | $654.13000 | $1,962.39 |
| 5 | $630.44200 | $3,152.21 |
| 7 | $615.23857 | $4,306.67 |
| 10 | $599.45400 | $5,994.54 |
| 25 | $560.41360 | $14,010.34 |
| 50 | $532.25820 | $26,612.91 |
| 100 | $505.23090 | $50,523.09 |




