Image for E2534S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2534S.41.03

DigiKey Part Number
CE2534R-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2534S.41.03
Description
CABLE 4COND 14AWG RED SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 14 AWG Foil 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.253" (6.43mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$323.93000$323.93
5$265.02800$1,325.14
10$206.13800$2,061.38
Manufacturers Standard Package
Alternate Length
CABLE 4COND 14AWG RED SHLD
In-Stock: 1000
Unit Price: $33.94049
CABLE 4COND 14AWG RED SHLD 50'
In-Stock: 0
Unit Price: $665.94000
CABLE 4COND 14AWG RED SHLD 100'
In-Stock: 0
Unit Price: $1,285.43000