
E2532S.41.03 | |
---|---|
DigiKey Part Number | CE2532R-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2532S.41.03 |
Description | CABLE 2COND 14AWG RED SHLD 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.15000 | $141.15 |
2 | $134.41500 | $268.83 |
3 | $130.63667 | $391.91 |
5 | $125.97400 | $629.87 |
7 | $122.98857 | $860.92 |
10 | $119.88900 | $1,198.89 |
25 | $112.23440 | $2,805.86 |
50 | $106.71680 | $5,335.84 |
100 | $101.42560 | $10,142.56 |


