
E2522S.41.03 | |
---|---|
DigiKey Part Number | E2522S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2522S.41.03 |
Description | CABLE 2COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.41198 | $2,411.98 |
2,000 | $2.29331 | $4,586.62 |
3,000 | $2.22615 | $6,678.45 |
5,000 | $2.14381 | $10,719.05 |
7,000 | $2.09092 | $14,636.44 |
10,000 | $2.03599 | $20,359.90 |
25,000 | $1.90003 | $47,500.75 |


