E2244S.41.xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2244S.41.86

DigiKey Part Number
CE2244SN-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2244S.41.86
Description
CABLE 4COND 18AWG RED SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 37,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,018.40000$5,018.40
2$4,770.59000$9,541.18
3$4,630.34667$13,891.04
5$4,458.36000$22,291.80
7$4,347.86571$30,435.06
10$4,233.14000$42,331.40
Manufacturers Standard Package
Alternate Color
CABLE 4COND 16AWG WHITE SHLD
In-Stock: 0
Unit Price: