
E2203S.41.86 | |
---|---|
DigiKey Part Number | CE2203SN-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2203S.41.86 |
Description | CABLE 3COND 18AWG NAT SHLD 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.31000 | $102.31 |
2 | $97.42500 | $194.85 |
3 | $94.70000 | $284.10 |
5 | $91.32200 | $456.61 |
7 | $89.17143 | $624.20 |
10 | $86.93000 | $869.30 |
25 | $81.40040 | $2,035.01 |
50 | $77.41340 | $3,870.67 |
100 | $73.59190 | $7,359.19 |



