
E2108S.30.86 | |
---|---|
DigiKey Part Number | CE2108N-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2108S.30.86 |
Description | CABLE 8COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,256.40000 | $3,256.40 |
2 | $3,096.45000 | $6,192.90 |
3 | $3,005.93667 | $9,017.81 |
5 | $2,894.95200 | $14,474.76 |
7 | $2,823.70429 | $19,765.93 |
10 | $2,749.69100 | $27,496.91 |
25 | $2,566.51560 | $64,162.89 |