4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2034S.41.10

DigiKey Part Number
E2034S-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2034S.41.10
Description
CABLE 4COND 18AWG GRAY SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$470.76000$470.76
2$448.11500$896.23
3$435.30000$1,305.90
5$419.60800$2,098.04
7$409.53571$2,866.75
10$399.08000$3,990.80
25$373.22320$9,330.58
50$354.58340$17,729.17
100$336.69590$33,669.59
Manufacturers Standard Package