E2032S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2032S.18.10

DigiKey Part Number
CE2032SG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2032S.18.10
Description
CABLE 2COND 18AWG GRAY SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$147.27000$147.27
2$140.23000$280.46
3$136.26667$408.80
5$131.41600$657.08
7$128.30143$898.11
10$125.06100$1,250.61
25$117.07560$2,926.89
50$111.31640$5,565.82
100$105.79350$10,579.35
Manufacturers Standard Package