E2003S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2003S.41.10

DigiKey Part Number
CE2003SG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2003S.41.10
Description
CABLE 3COND 22AWG GRAY SHLD 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$127.76000$127.76
2$121.71000$243.42
3$118.26667$354.80
5$114.04600$570.23
7$111.35571$779.49
10$108.54700$1,085.47
25$101.62560$2,540.64
50$96.63700$4,831.85
100$91.85180$9,185.18
Manufacturers Standard Package