
E2003S.41.10 | |
|---|---|
DigiKey Part Number | CE2003SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2003S.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,075.13000 | $1,075.13 |
| 2 | $1,023.00000 | $2,046.00 |
| 3 | $993.51333 | $2,980.54 |
| 5 | $957.36000 | $4,786.80 |
| 7 | $934.15000 | $6,539.05 |
| 10 | $910.04600 | $9,100.46 |
| 25 | $850.43840 | $21,260.96 |
| 50 | $807.43840 | $40,371.92 |
| 100 | $766.15010 | $76,615.01 |

