E1522S.xx.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1522S.41.03

DigiKey Part Number
E1522S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1522S.41.03
Description
CABLE 2COND 14AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 288,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$3.43390$3,433.90
2,000$3.26416$6,528.32
3,000$3.16809$9,504.27
5,000$3.05029$15,251.45
7,000$2.97463$20,822.41
10,000$2.89604$28,960.40
25,000$2.74506$68,626.50
Manufacturers Standard Package