E1522S.xx.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1522S.30.03

DigiKey Part Number
CE1522SR-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1522S.30.03
Description
CABLE 2COND 14AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 37,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,028.47000$3,028.47
2$2,879.88500$5,759.77
3$2,795.78000$8,387.34
5$2,692.68800$13,463.44
7$2,626.47857$18,385.35
10$2,557.70700$25,577.07
25$2,387.53680$59,688.42
Manufacturers Standard Package