Ex502S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1502S.30.03

DigiKey Part Number
CE1502SR-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1502S.30.03
Description
CABLE 2COND 18AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 43,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.48898$1,488.98
2,000$1.41611$2,832.22
3,000$1.37490$4,124.70
5,000$1.32439$6,621.95
7,000$1.29193$9,043.51
10,000$1.25823$12,582.30
25,000$1.17486$29,371.50
50,000$1.12008$56,004.00
Manufacturers Standard Package
Alternate Color
CABLE 2COND 18AWG ORANGE 1000'
In-Stock: 0
Unit Price: