
E1054S.41.10 | |
|---|---|
DigiKey Part Number | CE1054SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1054S.41.10 |
Description | CABLE 4COND 14AWG GRAY |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0147" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.264" (6.71mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $7.30373 | $7,303.73 |
| 2,000 | $6.93915 | $13,878.30 |
| 3,000 | $6.73281 | $20,198.43 |
| 5,000 | $6.47968 | $32,398.40 |
| 7,000 | $6.31707 | $44,219.49 |
| 10,000 | $6.14813 | $61,481.30 |




