C8116.41.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8116.41.03

DigiKey Part Number
C8116-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C8116.41.03
Description
CABLE 2COND 18AWG RED
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Red 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-40°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0090" (0.229mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
165,000$7.39028$1,219,396.20