
C8101.41.03 | |
---|---|
DigiKey Part Number | C8101-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8101.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $948.82000 | $948.82 |
2 | $902.84500 | $1,805.69 |
3 | $876.87333 | $2,630.62 |
5 | $844.99800 | $4,224.99 |
7 | $824.55286 | $5,771.87 |
10 | $803.31100 | $8,033.11 |
25 | $750.78800 | $18,769.70 |
50 | $712.90440 | $35,645.22 |
100 | $676.52390 | $67,652.39 |