
C8028.41.01 | |
---|---|
DigiKey Part Number | C8028-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8028.41.01 |
Description | CABLE COAXIAL RG-59 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-59 50.0' (15.24m) 71 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Braid | |
Impedance | 71 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.47000 | $313.47 |
2 | $298.45000 | $596.90 |
3 | $289.96000 | $869.88 |
5 | $279.54200 | $1,397.71 |
7 | $272.86714 | $1,910.07 |
10 | $265.92700 | $2,659.27 |
25 | $248.78760 | $6,219.69 |
50 | $236.43460 | $11,821.73 |
100 | $224.57970 | $22,457.97 |

