cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6053A.41.10

DigiKey Part Number
C6053A-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6053A.41.10
Description
MULTI-PAIR 12COND 20AWG GRAY 50'
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.446" (11.33mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
UL Style 2919
Features
Drain Wire
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,262.89000$2,262.89
5$1,851.47600$9,257.38
10$1,440.04000$14,400.40
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12CON 20AWG GRY
In-Stock: 0
Unit Price: $18.56038
MULTI-PAIR 12COND 20AWG GRAY
In-Stock: 0
Unit Price: $11.07101
MULTI-PAIR 12CON 20AWG GRAY 500'
In-Stock: 0
Unit Price: $12,825.79000
MULTI-PAIR 12CON 20AWG GRAY 100'
In-Stock: 0
Unit Price: $2,772.62000