C5775 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5780.41.01

DigiKey Part Number
C5780B-41-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5780.41.01
Description
CABLE COAXIAL RG-59 20AWG 25'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG (0.52mm²) RG-59 25.0' (7.62m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
20 AWG (0.52mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
25.0' (7.62m)
Jacket Color
Black
Usage
MATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.144" (3.66mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 40%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.28000$72.28
2$68.90000$137.80
3$66.95333$200.86
5$64.57200$322.86
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG-59 20AWG 1000'
In-Stock: 0
Unit Price: $1.54152
CABLE COAXIAL RG-59 20AWG 250'
In-Stock: 0
Unit Price: $582.25000
CABLE COAXIAL RG-59 20AWG 100'
In-Stock: 0
Unit Price: $257.17000
CABLE COAXIAL RG-59 20AWG 50'
In-Stock: 4
Unit Price: $150.65000