C5777.41.01 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: $0.84879
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 5,000
Unit Price: $1.00952
Datasheet
Coaxial Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5777.41.01

DigiKey Part Number
C5777-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5777.41.01
Description
CABLE COAXIAL RG-6 18AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.267" (6.78mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 61%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE COAXIAL RG-6 18AWG 1000'
In-Stock: 0
Unit Price: $3.06933