cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5039.41.02

DigiKey Part Number
C5039.41.02-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5039.41.02
Description
CABLE COAXIAL RG-11 14AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 14 AWG (2.08mm²) RG-11 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-11
Wire Gauge
14 AWG (2.08mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.395" (10.03mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
White
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.280" (7.11mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
25,000$3.27839$81,959.75
Alternate Color
CABLE COAXIAL RG-11 14AWG 1000'
In-Stock: 1000
Unit Price: $4.39844