CABLE 4COND 22AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3159.41.86

DigiKey Part Number
C3159-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3159.41.86
Description
CABLE 4COND 18AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Drain Wire
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,000
Factory Stock: 66,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.35265$3,352.65
2,000$3.18698$6,373.96
3,000$3.09320$9,279.60
5,000$2.97824$14,891.20
7,000$2.90439$20,330.73
10,000$2.82768$28,276.80
25,000$2.67540$66,885.00
Manufacturers Standard Package