C2536A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2536A.41.10

DigiKey Part Number
C2536A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2536A.41.10
Description
CABLE 2COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 206,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$820.11000$820.11
2$780.45500$1,560.91
3$758.01333$2,274.04
5$730.53200$3,652.66
7$712.87857$4,990.15
10$694.55200$6,945.52
25$649.22720$16,230.68
50$616.53780$30,826.89
100$585.15360$58,515.36
Manufacturers Standard Package