
C2513A.41.10 | |
---|---|
DigiKey Part Number | C2513AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2513A.41.10 |
Description | CABLE 2CON 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.41214 | $2,412.14 |
2,000 | $2.29344 | $4,586.88 |
3,000 | $2.22626 | $6,678.78 |
5,000 | $2.14391 | $10,719.55 |
7,000 | $2.09101 | $14,637.07 |
10,000 | $2.03609 | $20,360.90 |
25,000 | $1.90013 | $47,503.25 |