
C2425A.41.10 | |
|---|---|
DigiKey Part Number | C2425-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2425A.41.10 |
Description | CABLE 4COND 16AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.306" (7.77mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $827.91000 | $827.91 |
| 2 | $787.86500 | $1,575.73 |
| 3 | $765.23000 | $2,295.69 |
| 5 | $737.46800 | $3,687.34 |
| 7 | $719.64000 | $5,037.48 |
| 10 | $701.13800 | $7,011.38 |
| 25 | $655.37520 | $16,384.38 |
| 50 | $622.37420 | $31,118.71 |
| 100 | $590.69090 | $59,069.09 |



