
C2425A.41.10 | |
---|---|
DigiKey Part Number | C2425-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2425A.41.10 |
Description | CABLE 4COND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.306" (7.77mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,608.45000 | $1,608.45 |
2 | $1,530.12000 | $3,060.24 |
3 | $1,485.78000 | $4,457.34 |
5 | $1,431.45600 | $7,157.28 |
7 | $1,396.56143 | $9,775.93 |
10 | $1,360.34100 | $13,603.41 |
25 | $1,270.70480 | $31,767.62 |
50 | $1,206.03500 | $60,301.75 |