24 AWG Hook-Up Wire Solid Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.21.01

DigiKey Part Number
C2003B-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.21.01
Description
HOOK-UP SOLID 24AWG BLACK 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.052" (1.32mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 24AWG WHT 1000'
In-Stock: 225
Unit Price: $906.01000
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 0
Unit Price: $1,428.73000
HOOK-UP SOLID 24AWG GRN 1000'
In-Stock: 7
Unit Price: $1,428.73000
HOOK-UP SOLID 24AWG ORANGE 1000'
In-Stock: 11
Unit Price: $986.58000
HOOK-UP SOLID 24AWG YELLOW 1000'
In-Stock: 12
Unit Price: $1,428.73000
Alternate Length
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V BLK 5'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: