
C1702.25.05 | |
---|---|
DigiKey Part Number | C1702Y-25-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1702.25.05 |
Description | CABLE SPKR 2COND 14AWG YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Yellow 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.83582 | $2,917.91 |
1,000 | $5.54812 | $5,548.12 |
1,500 | $5.38532 | $8,077.98 |
2,500 | $5.18570 | $12,964.25 |
3,500 | $5.05751 | $17,701.28 |
5,000 | $4.92433 | $24,621.65 |
12,500 | $4.59473 | $57,434.12 |