
C1188.21.01 | |
---|---|
DigiKey Part Number | C1188-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1188.21.01 |
Description | CABLE COAXIAL RG-58A 20AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.62mm²) RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG (0.62mm²) | |
Conductor Strand | 19 Strands / 32 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.114" (2.90mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,367.51000 | $4,367.51 |
2 | $4,152.18000 | $8,304.36 |
3 | $4,030.34333 | $12,091.03 |
5 | $3,880.93000 | $19,404.65 |
7 | $3,784.96571 | $26,494.76 |
10 | $3,685.31800 | $36,853.18 |