
C0976A.41.10 | |
---|---|
DigiKey Part Number | C0976AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0976A.41.10 |
Description | CABLE 8COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,323.81000 | $2,323.81 |
5 | $1,901.29600 | $9,506.48 |
10 | $1,478.78800 | $14,787.88 |