
C0762A.41.10 | |
|---|---|
DigiKey Part Number | W504-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0762A.41.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.07000 | $338.07 |
| 2 | $321.83000 | $643.66 |
| 3 | $312.63667 | $937.91 |
| 5 | $301.41600 | $1,507.08 |
| 7 | $294.21286 | $2,059.49 |
| 10 | $286.72500 | $2,867.25 |
| 25 | $268.22800 | $6,705.70 |
| 50 | $254.89600 | $12,744.80 |
| 100 | $242.09930 | $24,209.93 |

