C0743A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0743A.41.10

DigiKey Part Number
W406-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0743A.41.10
Description
CABLE 6COND 24AWG GRAY SHLD 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 332,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$333.23000$333.23
2$317.26000$634.52
3$308.20667$924.62
5$297.14200$1,485.71
7$290.03714$2,030.26
10$282.66200$2,826.62
25$264.42840$6,610.71
50$251.28680$12,564.34
100$238.67530$23,867.53
Manufacturers Standard Package