C0651A.41.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0651A.41.10

DigiKey Part Number
C0651AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0651A.41.10
Description
MULTI-PAIR 6COND 22AWG GRAY 100'
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.296" (7.52mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,104.57000$1,104.57
2$1,051.02000$2,102.04
3$1,020.68667$3,062.06
5$983.54200$4,917.71
7$959.68714$6,717.81
10$934.91600$9,349.16
25$873.65880$21,841.47
50$829.46780$41,473.39
100$787.10190$78,710.19
Manufacturers Standard Package