
C0561A.41.10 | |
|---|---|
DigiKey Part Number | C0561-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0561A.41.10 |
Description | MULTI-PAIR 6COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.403" (10.24mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $967.59000 | $967.59 |
| 2 | $920.72500 | $1,841.45 |
| 3 | $894.19667 | $2,682.59 |
| 5 | $861.71200 | $4,308.56 |
| 7 | $840.84857 | $5,885.94 |
| 10 | $819.18200 | $8,191.82 |
| 25 | $765.60240 | $19,140.06 |
| 50 | $726.95480 | $36,347.74 |
| 100 | $689.85290 | $68,985.29 |




