
C0459A.41.10 | |
---|---|
DigiKey Part Number | C0459AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0459A.41.10 |
Description | CABLE 3COND 14AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,041.86000 | $9,041.86 |
2 | $8,591.90500 | $17,183.81 |
3 | $8,337.09667 | $25,011.29 |
5 | $8,024.68600 | $40,123.43 |
7 | $7,823.96286 | $54,767.74 |
10 | $7,615.43100 | $76,154.31 |