
C0456A.38.10 | |
---|---|
DigiKey Part Number | C0456AG-38-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0456A.38.10 |
Description | CABLE 2COND 16AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.00954 | $3,504.77 |
1,000 | $6.66315 | $6,663.15 |
1,500 | $6.46717 | $9,700.76 |
2,500 | $6.22678 | $15,566.95 |
3,500 | $6.07239 | $21,253.37 |
5,000 | $5.91202 | $29,560.10 |
12,500 | $5.59333 | $69,916.62 |