
C0456A.41.10 | |
---|---|
DigiKey Part Number | C0456AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0456A.41.10 |
Description | CABLE 2COND 16AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,995.80000 | $3,995.80 |
2 | $3,799.06500 | $7,598.13 |
3 | $3,687.69667 | $11,063.09 |
5 | $3,551.17600 | $17,755.88 |
7 | $3,463.49429 | $24,244.46 |
10 | $3,372.42200 | $33,724.22 |
25 | $3,147.02000 | $78,675.50 |