cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09208.35.01

DigiKey Part Number
09208.35.01-ND
Manufacturer
Encore Wire
Manufacturer Product Number
09208.35.01
Description
CABLE 8COND 12AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 12 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.825" (20.96mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
23,000$8.47858$195,007.34