05586.R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05586.R5.02

DigiKey Part Number
C05586W-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
05586.R5.02
Description
CABLE 6COND 18AWG WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
White
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
250$8.07164$2,017.91
500$7.67584$3,837.92
750$7.45183$5,588.87
1,250$7.17718$8,971.48
1,750$7.00078$12,251.36
2,500$6.81764$17,044.10
6,250$6.36438$39,777.38
12,500$6.16597$77,074.62
Manufacturers Standard Package