05585.R5.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 1,500
Unit Price: $3.67624
05585.xx.02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05585.R5.02

DigiKey Part Number
C05585-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
05585.R5.02
Description
CABLE 5COND 18AWG WHITE
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
White
Ratings
UL Style CL2
Features
-
Voltage
150 V
Operating Temperature
-20°C ~ 105°C
Usage
Thermostat
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes