
02524.73.01 | |
|---|---|
DigiKey Part Number | 6135-02524.73.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02524.73.01 |
Description | CORD 16AWG NEMA 5-15P TO CBL 3' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.01000 | $42.01 |
| 10 | $35.66500 | $356.65 |
| 25 | $33.43200 | $835.80 |
| 50 | $31.83360 | $1,591.68 |
| 100 | $30.31350 | $3,031.35 |
| 250 | $28.41516 | $7,103.79 |
| 500 | $27.05958 | $13,529.79 |
| 1,000 | $25.76873 | $25,768.73 |
| 2,500 | $24.15740 | $60,393.50 |


