
01777.41.01 | |
---|---|
DigiKey Part Number | 01777.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01777.41.01 |
Description | WELD CABLE 4AWG 600V BLACK 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Welding Wire 374/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 374/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class K | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.45056 | $15,450.56 |