
01766.46.01 | |
---|---|
DigiKey Part Number | 01766.46.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01766.46.01 |
Description | WELD CABLE 2AWG 600V BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Welding Wire 1634/34 Black 600V 5000' (1524.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1634/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.475" (12.07mm) | |
Jacket (Insulation) Thickness | - | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class M | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $282.55077 | $1,412,753.85 |