
01360.44.01 | |
---|---|
DigiKey Part Number | 01360.44.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01360.44.01 |
Description | CABLE 3COND 14AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | - | |
Length | 2500' (762.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.85469 | $17,136.72 |