
ME-PE1-300-W-R4.8 | |
---|---|
DigiKey Part Number | 2879-ME-PE1-300-W-R4.8-ND |
Manufacturer | |
Manufacturer Product Number | ME-PE1-300-W-R4.8 |
Description | CARRIER MERCURY PCIE X4 FMC-HPC |
Customer Reference | |
Detailed Description | Mercury Mercury+ FPGA SoC PE1 PCIe Card Mercury, Mercury+ - FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Mercury Mercury+ FPGA SoC PE1 PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | Mercury, Mercury+ | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |