CA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-CA1-75-8C-D7-R6.1

DigiKey Part Number
2879-ME-CA1-75-8C-D7-R6.1-ND
Manufacturer
Manufacturer Product Number
ME-CA1-75-8C-D7-R6.1
Description
SOM CYCLONE IV EP4CE75 128MB
Customer Reference
Detailed Description
- Embedded Module 128MB 16MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
-
Co-Processor
-
Speed
-
Flash Size
16MB
RAM Size
128MB
Connector Type
168 Pin
Size / Dimension
2.200" L x 2.130" W (56.00mm x 54.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.