
MA-ZX3-20-1C-D9-R7 | |
---|---|
DigiKey Part Number | 2879-MA-ZX3-20-1C-D9-R7-ND |
Manufacturer | |
Manufacturer Product Number | MA-ZX3-20-1C-D9-R7 |
Description | SOM ZYNQ 7Z020 512MB |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7020) 50MHz 512MB 1GB (NAND) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | MPU Core | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7020) | |
Speed | 50MHz | |
Flash Size | 1GB (NAND) | |
RAM Size | 512MB | |
Connector Type | 200 Pin | |
Size / Dimension | 2.660" L x 1.180" W (67.60mm x 30.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,573.66000 | $2,573.66 |